4-1418479-1
8POS,AMP MCP1.5K,REC. HSG
This HDSCS series housing is designed for female terminals, featuring two rows with a 4mm pitch for secure connections. With a voltage rating of 60V DC and IP67 protection, it ensures reliable performance in harsh environments. Constructed from UL 94V-0 rated PBT GF material, it offers durability and safety. With eight positions and polarization for proper alignment, it's ideal for signal applications in industrial and commercial transportation settings. The compact design, measuring 1.732 inches in length, 1.23 inches in height, and 1.012 inches in width, makes it easy to install. Its blue body color adds a visual cue, and with a wide operating temperature range of -40 to 140°C (-40 to 284°F), it can withstand extreme conditions. The housing is serviceable and features terminal position assurance for added reliability. RoHS compliant, it meets environmental standards for a more sustainable solution. The perfect choice for wire-to-wire connectors in automotive applications, it offers a seamless and secure connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1418479-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.732 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1418479-1 |
SKU: | AMP4-1418479-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |