2-1564546-1
2POS,TAB 5.8X0.8,TAB HSG,ASSY
Enhance your automotive connectivity with this HDSCS series male terminal housing, designed for optimal performance in industrial and commercial transportation settings. With a 9mm pitch and IP67 rating, it ensures reliable operation even in harsh environments. The PBT GF body material with UL 94V-0 flammability standard compliance guarantees safety and durability. Featuring two positions and a 60V DC voltage rating, it's suitable for signal circuit applications. With a cable exit angle of 180° and sealable construction, it offers flexibility and protection. The gray housing, measuring 1.673" in length, 1.567" in height, and 1.992" in width, is serviceable and compatible with 12V, 24V, 42V, and 60V systems. Its innovative design includes polarization, strain relief capability, and terminal position assurance for secure connections. Perfect for wire-to-wire applications, this accessory is a must-have for efficient automotive connector setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1564546-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .354 in, 9 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.673 in |
Cable Exit Angle: | 180° |
Height: | 1.567 in, 39.8 mm |
Width: | 1.992 in, 50.6 mm |
Mating Tab Width: | .228 in, 5.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1564546-1 |
SKU: | AMP2-1564546-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |