2112303-1
PROTECTION CAP, FOR REC.HSG GROUP E
Enhance the durability of your connector with this Protection Cap, specifically designed for REC.HSG Group E applications. Crafted from high-quality PBT GF material in a sleek black finish, it not only offers reliable protection but also ensures compliance with material flammability standards. With a package quantity of 500, this essential accessory is perfect for industrial and commercial transportation needs. Featuring a 180° cable exit angle and compatibility with Wire to Wire connector systems, it guarantees seamless installation. Rest assured of its environmental consciousness as it is RoHS compliant. Upgrade your setup with this must-have accessory for optimal performance in automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2112303-1 |
Color: | Black |
Series: | HDSCS |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 500 |
Number of Positions: | 12, 15, 16, 18, 4 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2112303-1 |
SKU: | AMP2112303-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |