3-2299782-2

8POS,MIXED,REC HSG,ASSY,SLD

Enhance your automotive connectivity with our HDSCS series housing, designed to meet DIN IEC 512 standards. This durable housing accommodates female terminals in a compact structure, featuring two rows for efficient power and signal transmission. With a 6mm pitch and IP67/IP69K rating, it ensures reliable performance even in harsh environments. The PBT GF material, UL 94V-0 flammability standard, and wide operating temperature range (-40 to 140°C) guarantee durability and safety. Incorporating features like polarization, sealability, and lead-free solder processes, this connector is ideal for industrial and commercial transportation applications. Its green body color and versatile cable exit angles (180°, 90°) offer flexibility in installation, while the hybrid connector design caters to diverse connectivity needs. Upgrade to our HDSCS housing for seamless and secure automotive connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2299782-2
Series:HDSCS
Gender:Housing for female terminals
Number of Rows:1, 2
Pitch:.236 in, .354 in, 6 mm, 9 mm
Voltage:60 V DC
IP Rating:IP67, IP69K
Polarization:Yes
Body Material:PBT GF
Number of Positions:6
GPL:N73
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Wire & Cable
Product Code:M089
Connector System:Cable-to-Cable
Cable Exit Angle:180°, 90°
Height:31.25 mm
Width:25.7 mm
Mating Tab Width:.11 in, .25 in, 2.8 mm, 6.3 mm
Body Color:Green
Serviceable:Yes
Connector Code :C
Blank Cavity Position:2
Mounting Feature:With
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Standards Met:DIN IEC 512
Material Flammability Standard:UL 94V-0
Part Aliases:3-2299782-2
SKU:AMP3-2299782-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: