2-2299782-2

8POS,MIXED,REC HSG,ASSY,SLD

Enhance connectivity in your industrial or commercial transportation applications with our HDSCS series female terminal housing. Compliant with DIN IEC 512 standards, this housing features two rows with six positions each, catering to power and signal circuits. With a pitch range of 6mm to 9mm, it offers versatility in cable-to-cable connections. Constructed from PBT GF material and meeting UL 94V-0 flammability standards, it ensures durability and safety. Its IP67 and IP69K ratings, along with a wide operating temperature range of -40°C to 140°C, guarantee reliable performance in harsh environments. Available in 180° and 90° cable exit angles, with a height of 31.25mm and a width of 25.7mm, this gray housing is not only functional but also easily serviceable. Its hybrid connector design accommodates both power and signal transmission, making it a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2299782-2
Series:HDSCS
Gender:Housing for female terminals
Number of Rows:1, 2
Pitch:.236 in, .354 in, 6 mm, 9 mm
Voltage:60 V DC
IP Rating:IP67, IP69K
Polarization:Yes
Body Material:PBT GF
Number of Positions:6
GPL:N73
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Wire & Cable
Product Code:M089
Connector System:Cable-to-Cable
Cable Exit Angle:180°, 90°
Height:31.25 mm
Width:25.7 mm
Mating Tab Width:.11 in, .25 in, 2.8 mm, 6.3 mm
Body Color:Gray
Serviceable:Yes
Connector Code :B
Blank Cavity Position:2
Mounting Feature:With
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Standards Met:DIN IEC 512
Material Flammability Standard:UL 94V-0
Part Aliases:2-2299782-2
SKU:AMP2-2299782-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: