4-1670901-1
12POS,AMP MCP2.8,REC HSG,ASSY
Enhance your automotive connectivity with this high-performance HDSCS series housing. Designed for female terminals, it boasts a 2-row configuration with a 6mm pitch for efficient signal transmission. With a durable PBT GF construction meeting UL 94V-0 flammability standards, it ensures reliability in harsh environments. Featuring 12 positions, it is ideal for industrial and commercial transportation applications. Rated for 60V DC and IP67 ingress protection, it guarantees safe and secure operation. Its black housing with a compact design, measuring 2.646 inches in length, 1.23 inches in height, and 1.012 inches in width, offers seamless integration. With an operating temperature range of -40 to 140°C (-40 to 284°F) and compatibility with 12V, 24V, 42V, and 60V systems, it is versatile and serviceable. The housing, suitable for wire-to-wire connections, features polarization, sealability, and terminal position assurance for added convenience. Compliant with RoHS regulations, it is environmentally friendly. Elevate your automotive connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1670901-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.646 in |
Cable Exit Angle: | Other |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1670901-1 |
SKU: | AMP4-1670901-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |