211825-2
CPC RECPT ASSEMBLY SIZE 23-13
Enhance your power connectivity with our CPC Receptacle Assembly, meticulously crafted for Size 23-13 applications. This essential component, part of the AMP CPC series, guarantees reliable performance with its UL 94V-0 certification and durable black PA 6.6 GF housing. Featuring 13 contacts, it ensures seamless transmission in male gender configuration. Designed for cable mount installation, the straight body orientation and crimp termination method offer easy integration. With a high voltage rating of 600 V DC and operating temperature range of -55 to 105°C (-67 to 221°F), this assembly is suitable for diverse environments. Its all-plastic shell construction, compliant with RoHS standards, underscores our commitment to quality and sustainability in circular power connectors. Elevate your connectivity solutions with this indispensable housing unit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211825-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 13 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 13 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211825-2 |
Number of Signal Positions: | 8 |
Reverse Numbering: | Without |
Number of Power Positions: | 5 |
Reverse Gender: | No |
Contact Protection: | With |
Power Conductor Insulation Diameter: | 5.59 mm / .22 in |
Signal Conductor Insulation Diameter: | 3.81 mm / .15 in |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/05/2021 | E-21-004900 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. | Download |
06/30/2015 | E-15-004703 - Product Improvement. Convenience feature to aid in the identification of the connector. | Download |