2120744-2
MAG-MATE Slim Line with Multispring
Easily terminate your wire connections with our MAG-MATE Slim Line featuring Multispring technology. This innovative design ensures secure and reliable contact, perfect for a wide range of applications. With IDC Standard termination method and Multispring terminal type, installation is quick and hassle-free. Rest assured, our Magnet Wire Terminals are not only high-performing but also RoHS compliant, meeting all necessary environmental standards. Ideal for use in various industries, from automotive to telecommunications, our MAG-MATE series guarantees top-notch quality and efficiency in every connection. Upgrade your wire termination process today with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2120744-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Product: | Magnet Wire Terminals |
SKU: | AMP2120744-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 14.8 mm / .582 in |
Magnet Wire Size: | 30 - 26 AWG / .265 - .4 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 8.1 mm / .31 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |