2120746-2
MAG-MATE Slim Line with Multispring
Easily terminate magnet wire with our MAG-MATE Slim Line connector, featuring Multispring technology for secure connections. Designed for efficient installation, this connector utilizes IDC Standard termination, making it ideal for various industrial applications. Ensure compliance with environmental regulations as it is RoHS certified. A reliable choice for professionals in need of durable and high-performance wire terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2120746-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Product: | Magnet Wire Terminals |
SKU: | AMP2120746-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 14.8 mm / .582 in |
Magnet Wire Size: | 23 - 19 AWG / .63 - .85 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 8.1 mm / .31 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |