213860-1
23-37 RCPT HSG,STD SEX,CPC
Elevate your power connectivity with our AMP CPC Series Male Housing in sleek Black. Engineered for performance and reliability, this panel-mount connector features 37 gold-plated pin contacts for seamless power transmission. Crafted from UL 94V-0 rated Nylon Thermoplastic, it offers robust protection and is suitable for use in a wide range of environments. With a voltage rating of 600 V DC and operating temperatures ranging from -55 to 105°C, this connector ensures stable performance even in demanding conditions. Its straight body orientation and shell size 23 design make installation effortless. RoHS compliant and meeting stringent quality standards, this Circular Power Connector is the ideal choice for your power distribution needs. Elevate your power connectivity with our AMP CPC Series Male Housing in sleek Black. Engineered for performance and reliability, this panel-mount connector features 37 gold-plated pin contacts for seamless power transmission. Crafted from UL 94V-0 rated Nylon Thermoplastic, it offers robust protection and is suitable for use in a wide range of environments. With a voltage rating of 600 V DC and operating temperatures ranging from -55 to 105°C, this connector ensures stable performance even in demanding conditions. Its straight body orientation and shell size 23 design make installation effortless. RoHS compliant and meeting stringent quality standards, this Circular Power Connector is the ideal choice for your power distribution needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213860-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon, Thermoplastic |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213860-1 |
Keying: | B |
Number of Signal Positions: | 37 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |