| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215300-3 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 240 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.48 - 157.48 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215300-3 |
| SKU: | AMP215300-3 |
215300-3
Specifications
Detailed Description
Introducing the AMPMODU HV-100/HV-190 series Board to Board PCB Connector, designed for industrial applications with a focus on reliability and performance. This connector features a single row configuration with three positions, offering a pitch of 2.54 mm (.1 in) for seamless integration. The housing is constructed from durable UL 94V-0 rated Polyester - GF in a sleek black color, with a vertical mount orientation and standard profile. Contact points are made of Phosphor Bronze with Tin plating, ensuring efficient signal transmission. Through Hole - Solder termination method and Retention Solder Tails provide secure PCB attachment, suitable for a PCB thickness of 1.6 mm. With a contact amperage of 3 A and closed entry housing for protection, this connector guarantees optimal performance in demanding environments. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility. Each package contains 240 units, making it ideal for bulk installations. Trust in the AMPMODU HV-100/HV-190 for your board stacking needs, where durability and precision are paramount.


