966573-3
3P MOD2 ST-LEI A-P
Introducing our AMPMODU Headers, a versatile solution for your PCB connectivity needs. Featuring a single row design with three positions, these headers are crafted with a durable polyester housing and reliable phosphor bronze contacts, plated with tin for optimal conductivity. With a 2.54mm pitch and through-hole solder termination, they ensure secure and stable connections on your board. The headers come in a pack of 2000, neatly packaged in a box for convenience. Designed for vertical mounting, they offer easy integration into your assembly process. Compliant with industrial standards and free of lead, they are environmentally friendly and safe for use. Trust in the quality and performance of our AMPMODU Headers for seamless PCB connectivity in a range of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966573-3 |
Series: | AMPMODU Headers |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 2000 |
Number of Positions: | 3 |
Mount Orientation: | Vertical |
GPL: | 015 |
Packaging: | Box |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Action/Compliant Tail |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5457 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .264 in, 6.7 mm |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Standard |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 966573-3 |
SKU: | AMP966573-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |