Enhance your PCB connectivity with our AMPMODU Headers series, featuring a right-angle body orientation for efficient assembly. With a pitch of 2.54mm (.1 in) and three pins for optimal signal transfer, these headers ensure reliable performance in industrial settings. The polybutylene terephthalate housing in green meets UL 94V-0 flammability standards, guaranteeing safety. Solder termination method and tin contact plating with a thickness of 2µm provide secure connections, while a high dielectric withstand voltage of 1000V offers added protection. Operating in temperatures ranging from -65 to 105°C, these headers are suitable for diverse applications. Each package includes 1500 units, making them ideal for large-scale projects. Trust in our quality connectors for your PCB needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826950-3
Series: AMPMODU Headers
Amperage: 5 A
Housing Material: Polybutylene Terephthalate - GV
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1500
Contact Amperage: 5 A
Number of Positions: 3
Housing Color: Green
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5231
Post Size: .024 in, .63 mm
Mating Post Length: .228 in, 5.8 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .099 in, 2.5 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 826950-3
SKU: AMP826950-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/29/2012 P-12-007877 - Manufacturing location change. Download