826951-3

3P MOD2 STIFT LEI

Introducing our AMPMODU Headers, designed with durable Polybutylene Terephthalate housing in a sleek green color. Featuring a single row with 3 pin connectors and a 2.54mm pitch, these headers ensure secure Through Hole - Solder termination. With a UL 94V-0 flammability standard, they guarantee safety in industrial settings. The Phosphor Bronze contacts with Tin plating offer reliable conductivity, rated for up to 5A of current. Operating in a wide temperature range from -65 to 105°C, these headers are ideal for various PCB mounting applications. With a standard profile and right-angle mount orientation, they provide flexibility for assembly. This package includes 500 units, perfect for large-scale projects. Rest assured, our connectors meet all necessary compliance standards for quality assurance. Elevate your PCB connectivity with these high-performance headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826951-3
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate - GV
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Contact Amperage: 5 A
Number of Positions: 3
Housing Color: Green
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5231
Post Size: .024 in, .63 mm
Mating Post Length: .315 in, 8 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 826951-3
SKU: AMP826951-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/29/2012 P-12-007877 - Manufacturing location change. Download