3-1717011-4

EP CONN.HDR ASSY 4/5P GREEN W/O#4

Introducing our EP CONN.HDR ASSY 4/5P GREEN W/O#4, part of the Economy Power series. This header assembly features a single row design with 5 positions, suitable for power applications. The housing is made of UL 94V-0 rated Polybutylene Terephthalate in a vibrant green color, with a vertical mount orientation. Termination is through hole solder with a pitch of 3.96 mm (.156 in), ensuring secure connectivity. Each contact, made of brass with tin plating, can handle up to 8 A of current at 250 V AC/DC. With an operating temperature range of -25 to 105 °C (-13 to 221 °F) and high insulation resistance of 500 MΩ, this connector guarantees reliable performance. It's a standard profile PCB mount header, ideal for wire-to-board applications in appliances and other electronic systems. RoHS compliant and designed for ease of assembly, this connector is the perfect choice for your power circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1717011-4
Series: Economy Power
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 2000
Contact Amperage: 8 A
Number of Positions: 5
Housing Color: Green
Mount Orientation: Vertical
Insulation Resistance: 500 MΩ
GPL: 100
Profile: Standard
Number of Loaded Positions: 4
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.36 µin
Panel Mount: Without
Shielded: No
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: .36 in, 9.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Columns: 5
Number of Power Positions: 5
Contact Layout: Inline
Connector System: Wire to Board
Post Size: 1.14 mm
ECCN: EAR99
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
Connector Width: .334 in, 8.5 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Position Locations Omitted: 4
Termination Post Tail Length: .145 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
Contact Mating Area Length: .244 in, 7.7 mm
Contact Retention: Without
Number of Blocked Positions: 1
Glow Wire Rating: Standard Part - Not Glow Wire
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1717011-4
SKU: AMP3-1717011-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: