1744055-4

3.96 EP HDR ASSY 4P VERT HT

Enhance your power connections with our Economy Power Connector, designed for efficient board mounting with a solder termination method. This single-row connector features four brass pin contacts, suitable for power applications with a voltage rating of 250 VAC and an amperage of 8A. Its LCP housing in sleek black offers durability and complies with UL 94V-0 flammability standards. With a compact vertical mount orientation and a pitch of 3.96mm, it ensures a secure fit on your printed circuit board. Operating in a wide temperature range from -25 to 105°C, this connector is ideal for various appliances and power systems. RoHS compliant and with a standard glow wire rating, it guarantees safety and reliability in your designs. Perfect for wire-to-board connections, this connector, with a package quantity of 1000, is a cost-effective solution for your power circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1744055-4
Series: Economy Power
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 8 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 100
Packaging: Package
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 10.9 mm, .429 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 19.8 mm, .78 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: .323 in, 8.21 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 µin, .8 µm
Contact Mating Area Length: .303 in, 7.7 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1744055-4
SKU: AMP1744055-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: