7-1123724-4

EP CONN.HDR ASSY 4/7P GRAY (NO.2,4,6 POS

Easily assemble your power connections with this Economy Power Connector Header Assembly. Designed for 4/7 pin configurations, it features a durable Polybutylene Terephthalate housing in a sleek gray hue. The through-hole solder termination method ensures secure attachment to your PCB, with a pitch of 7.92mm for easy integration. Rated for 250VAC and 7.5A, this connector is suitable for various power applications. With a low-profile design and UL 94V-0 flammability standard, it prioritizes safety and space efficiency. Each package includes 1300 units, making it ideal for bulk projects. The tin-plated brass contacts guarantee reliable conductivity, while the wave solder capability simplifies assembly. From appliances to industrial equipment, this connector is a versatile solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1123724-4
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .312 in, 7.92 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 1300
Contact Amperage: 7.5 A
Number of Positions: 7
Housing Color: Gray
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.089 in, 27.66 mm
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .303 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1123724-4
SKU: AMP7-1123724-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: