1-2314878-0
10P,2MM,B-B,REC,SRVT,2.7,0.76AU,TB
Introducing the AMPMODU 2 mm Board Mount Receptacle, a versatile and reliable connector for your PCB applications. With a single row design and through-hole solder termination, it offers easy installation and secure connectivity. Made with high-quality materials like LCP housing and phosphor bronze contacts, it ensures durability and performance. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With 10 positions and a pitch of 2 mm, it's perfect for signal transmission in industrial settings. Operating in a wide temperature range and capable of withstanding high voltages, it's suitable for demanding applications. The matte finish on the contacts provides excellent conductivity, while the reflow solder capability simplifies assembly. Whether for board-to-board connections or mezzanine stacking, this connector is an essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2314878-0 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Profile: | Standard |
Number of Loaded Positions: | 10 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Select Gold |
Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .18 in, 4.5 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3622 |
Contact Layout: | Inline |
Connector Length: | 20 mm, .787 in |
Connector System: | Board to Board |
Post Size: | .20 x .40 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | 2 mm, .79 in |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .106 in, 2.7 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Connector and Housing Type: | Receptacle |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2314878-0 |
SKU: | AMP1-2314878-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |