1470109-8
2.0mm Pitch Header,Dip 8p
Enhance your PCB connections with our AMPMODU 2mm series straight pin connector. Featuring a high temperature thermoplastic housing, brass contacts with tin plating, and a 3A amperage rating, this versatile connector is ideal for a wide range of industrial applications. With a 2mm pitch and 8 positions, it offers reliable performance and efficient connectivity on your printed circuit board. Its UL 94V-0 flammability standard, 100V DC voltage rating, and 750V AC dielectric withstanding voltage ensure safety and durability. The connector is RoHS compliant and comes in a natural housing color, making it both environmentally friendly and visually appealing. Suitable for vertical PCB mounting, it is perfect for mezzanine and board stacking configurations. Trust in the quality and performance of this shrouded header connector for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1470109-8 |
Series: | AMPMODU 2 mm |
Amperage: | 3 A |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 3 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Position Locations Omitted: | None |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Contact Mating Area Length: | .138 in, .1 in, 3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1470109-8 |
SKU: | AMP1470109-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |