2329388-1

PB OFF/ON FC BLK M1 TERM WHI LED IP68 50

Easily control your electrical systems with this high-quality push button switch. Featuring a durable black actuator and a sleek white LED indicator, it not only provides a modern look but also offers convenient illumination for ease of use. With a rugged IP68 rating, it ensures reliable performance even in harsh environments. The SPST contact configuration and gold over silver plating guarantee efficient conductivity, while the off-(on), on-(off) switch operation allows for seamless control. Suitable for panel mounting, this switch is perfect for applications requiring a 50-ampere capacity. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your electronic setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2329388-1
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP2329388-1
series:Alcoswitch PB6
Actuator Material:Polyamide
Actuator Profile:Flush
Bushing Style:Threaded
Bushing Thread Size:M12 x .75
Case Material:Diallyl Phthalate (DAP)
Detent Style:Audible
Ganged:No
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Switch
Supplier Product:Push Button Switches
Part Alias:2329388-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: