280362
AMPMODU II REC. HSG, SINGLE ROW, 10 POS.
Experience reliable connectivity with our MOD.2 REC.HSG.10P. Designed for seamless integration in AMPMODU IV/V series setups, this single-row receptacle housing features 10 positions for efficient signal transmission. Crafted from durable LCP (Liquid Crystal Polymer) material with a UL 94V-0 flammability standard, it ensures safety and performance. The crimp termination method offers easy installation, while the 2.54mm (.1 in) pitch and socket contact type guarantee a secure fit. With its black housing color and industrial-grade construction, this connector is ideal for various applications. Mating alignment with latch and detent latching connector lock further enhance its usability. RoHS compliant and packaged in a bag, it's a dependable choice for your PCB socket receptacle needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280362 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .12 |
Overall Length: | 7.1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | 277 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .12 in, 3.1 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0004 |
Contact Layout: | Inline |
Connector Length: | 7.1 mm |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280362 |
SKU: | AMP280362 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/25/2018 | E-17-013542 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download |
03/12/2018 | E-17-012868 - Product Improvement. NEW MODULAR TOOLING, RESIN CONSOLIDATION FOR MANUFACTURING PROCESS IMPROVEMENTS.THE NEW RESIN LCP IS HIGH TEMPERTURE RESISTANT AND HAS SUPERIOR FLAMMABILITY RATING OF UL 94V-0. | Download |
09/14/2017 | E-17-012868-C - Will be replaced by a new PCN E-17-013542, PCN classification corrected to form fit function change. | Download |
07/17/2017 | P-17-014397 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italy Collegno to TE Connectivity Poland Bydgoszcz. | Download |
07/04/2017 | P-17-014411 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italy Collegno to TE Connectivity Poland Bydgoszcz. | Download |
07/03/2017 | P-17-014395 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Italia Collegno to TE Connectivity Poland Bydgoszcz. | Download |