280530-3
MOD II COSI RECP CONT STR PRE
Enhance your connectivity with the MOD II COSI RECP CONT STR PRE, a high-performance female connector from the AMPMODU IV/V series. Designed for seamless integration, it features a crimp termination method and durable phosphor bronze contacts with gold plating for reliable conductivity. With a compact socket design, it accommodates wire sizes ranging from .12 to .4 mm² (26-22 AWG), making it versatile for various applications. Meeting industrial standards, it ensures optimal performance in demanding environments. RoHS compliant and available in a package quantity of 20,000 on a reel, it offers convenience and efficiency in sourcing. Perfect for wire and cable connections, it guarantees secure and efficient signal transmission, making it an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280530-3 |
Series: | AMPMODU IV/V |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 20000 |
GPL: | 277 |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0001 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .035 - .061 in, .89 - 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Part Aliases: | 280530-3 |
SKU: | AMP280530-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/10/2017 | P-17-014793 - Product improvement. Standardization of packaging Quantity per reel, See attachment for details of each affected part numbers. No change in product & packaging materials. Only quantity per reel modified. | Download |