280370-2
2P AMPMODU II SHRD HDR, ST, 0.38AU
Enhance your PCB connectivity with our AMPMODU Headers, designed for seamless integration in industrial settings. Meeting UL E28476 and CSA LR7189 standards, these headers feature a durable thermoplastic housing in sleek black, ensuring reliable performance even in harsh environments. With two gold-plated brass contacts on a straight, 2.54mm pitch, they offer efficient signal transmission. The vertical mount orientation and detent window mating retention make assembly a breeze, while the -65 to 105°C operating temperature range guarantees versatility. Whether you're working with a fully loaded board or requiring polarization for alignment, these headers deliver exceptional quality and compliance with ROHS standards. Upgrade your PCB connections with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280370-2 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1500 |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5445 |
Post Size: | .025 in |
Mating Post Length: | .26 in, 6.6 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | 1.65 mm |
Shrouded Sides: | 3 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 280370-2 |
SKU: | AMP280370-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/07/2019 | E-19-003106 - Product Change. Housing material change from current PBT to readily available equivalent PBT resin. |
Download |
07/17/2017 | P-17-014396 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Itlay Collegno to TE Connectivity Poland Bydgoszcz. | Download |