102975-6
12 MODII HDR DRRA B/A .100CL
Enhance your connectivity with this durable AMPMODU Header, ideal for industrial applications. This two-row connector features a pitch of 2.54mm, along with 12 gold-plated pin contacts for reliable performance. With a high operating temperature range of -65 to 105 °C and UL 94V-0 flammability standard compliance, it ensures safety and efficiency. The connector is designed for through-hole solder termination on a printed circuit board, offering secure and stable connectivity. Its black thermoplastic housing and right-angle mount orientation make it versatile for various PCB setups. Each package includes 50 connectors, perfect for bulk installations. Trust in the AMPMODU Header for quality and performance in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102975-6 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 50 |
Contact Amperage: | 3 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 013 |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5421 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102975-6 |
SKU: | AMP102975-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019656 - Product Improvement. | Download |