Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for superior performance in industrial settings. With a pitch of 2.54 mm (.1 in) and straight body orientation, these headers ensure efficient and reliable connectivity. Each header features 8 contacts in a single row, made of durable copper-nickel-tin for optimal conductivity. Meeting UL 94V-0 material flammability standards, they guarantee safety and compliance. The termination method of Through Hole - Press-Fit, along with PCB retention and gold contact plating, further enhance their durability. Suitable for a wide range of applications, these headers operate flawlessly in temperatures ranging from -55 to 125 °C. RoHS compliant and with ECCN classification of EAR99, they are the perfect choice for your electronic projects. Package includes 100 units. Upgrade your PCB assemblies with these high-quality headers today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102898-1
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Package
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 - .125 in, 2.36 - 3.18 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR16455
Material Flammability Standard: UL 94V-0
Part Aliases: 102898-1
Replacement Part: 5-102898-1
SKU: AMP102898-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: