Enhance your automotive, truck, bus, and off-road terminals with our Mini Mic Tab Contact. Designed for reliable performance, this contact features a durable gold plating that ensures efficient conductivity. With a current rating of 14 A, it is suitable for a variety of applications. Its F-crimp design and primary locking feature guarantee a secure connection, while the wide operating temperature range of -40 to 125 °C (-40 to 125 °F) allows for versatile use in harsh environments. Compatible with wire sizes ranging from .75 to 1.5 mm², this tab contact is a must-have for any automotive connector setup. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality terminal splice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282109-3
Amperage:14 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:.75 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP282109-3
series:AMP Superseal 1.5mm Series
Seal Type:Single Wire Seal (SWS)
Interface Plating:Other
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:1.5 mm / .059 in
Wire Insulation Diameter:1.7 - 2.4 mm / .071 - .13 in
Wire Size Search:15 AWG / 16 AWG / 17 AWG / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: