| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284509-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284509-4 |
| SKU: | AMP284509-4 |
284509-4
Specifications
Detailed Description
Enhance your power and signal connectivity with this industrial-grade terminal block. Designed for wire-to-board applications, this green connector features 4 positions with a right-angle mount for convenient installation. With a contact rating of 11A and a voltage capacity of 300V AC, it ensures reliable performance in a wide range of environments. The housing, made of durable PA 6/6, offers robust protection, while the phosphor bronze contacts with tin plating guarantee secure and efficient connections. With a pitch of 3.81mm (.15 in) and a wire size acceptance from 14 to 30 AWG, it accommodates various wire gauges. Whether you're working in extreme temperatures or standard conditions, its operating range from -40 to 110°C (-40 to 230°F) allows for versatile usage. Featuring a stacking configuration with an interlock, this terminal block provides added stability and space-saving benefits. RoHS compliant and with ECCN classification as EAR99, it meets international standards for quality and environmental responsibility. With 150 units in a package, it's perfect for industrial applications requiring reliable power and signal transmission. Elevate your connectivity solutions with this high-performance terminal block.


