284844-1
12 POS MCP HYBRID MALE CONN AS
Enhance your automotive connectivity with the AMP MCP Connector System, featuring a 2-row housing designed for male terminals. With a pitch of 5mm and a voltage rating of 24V DC, this robust connector ensures reliable signal transmission in demanding environments. Constructed from PA GF material, it offers durability and resistance to extreme temperatures, ranging from -25 to 125°C. Sealable for added protection, this connector is ideal for automotive applications. Its Wire to Wire configuration, along with 180° cable exit angle, facilitates easy installation. The 12-position design, with a 180° mating tab width of 2.8mm, provides versatility for various wiring setups. With primary locking features on the terminals, it offers secure connections, while the terminal position assurance ensures proper alignment. RoHS compliant, this connector system prioritizes environmental responsibility without compromising performance, making it a reliable choice for automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284844-1 |
Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
Row Spacing: | .197 in, 5 mm |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 12 |
GPL: | N10 |
Packaging: | Box |
Operating Temperature Range: | -13 - 257 °F, -25 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Wire |
Length: | 1.63 in |
Cable Exit Angle: | 180° |
Height: | 1.945 in, 49.4 mm |
Width: | 21.5 mm, .846 in |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284844-1 |
SKU: | AMP284844-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/18/2021 | P-20-020185 - change in the production place. This movement will not impact manufacturing technology nor current production process or staff. The related part/process approvals will be done in accordance with internal TE standards and upon request, customer requirements. | Download |
02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download |