| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284844-3 |
| Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .189 in, 4.8 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 12 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -13 - 257 °F, -25 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Wire |
| Length: | 1.63 in |
| Cable Exit Angle: | 180° |
| Height: | 1.945 in, 49.4 mm |
| Width: | 21.5 mm, .846 in |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284844-3 |
| SKU: | AMP284844-3 |
284844-3
Specifications
Detailed Description
Enhance automotive connectivity with this housing for male terminals from the AMP MCP Connector System. Designed for optimal performance, it features two rows with a 5mm pitch, suitable for signal applications. Operating efficiently at a voltage of 24V DC and with a temperature range of -25 to 125°C, this black housing ensures reliable functionality in diverse environments. Its PA GF body material, along with sealable construction, guarantees durability and protection. With 12 positions, it offers ample connectivity options, while its 180° cable exit angle and compact dimensions facilitate easy integration. Engineered for Wire-to-Wire applications, this connector accessory is a vital component for automotive systems, meeting RoHS compliance standards for a sustainable solution.


