Enhance your automotive connectivity with this AMP MCP Connector System housing, designed for female terminals. With two rows and a 4.2mm pitch, it ensures secure and efficient signal transmission. Operating at 24V DC and with a temperature range of -25 to 105°C, this black housing guarantees reliable performance under demanding conditions. Its compact dimensions of 1.484 inches in length, 1.008 inches in height, and 21mm in width, make it suitable for various applications. Featuring a 180° cable exit angle and terminal position assurance, installation is straightforward and secure. RoHS compliant and serviceable, this connector accessory is a must-have for your automotive projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284853-1
Series: AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .165 in, .183 in, 4.2 mm, 4.65 mm
Voltage: 24 V DC
Row Spacing: .157 in, 4 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 12
GPL: N10
Packaging: Box
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Wire
Length: 1.484 in
Cable Exit Angle: 180°
Height: 1.008 in, 25.6 mm
Width: 21 mm, .827 in
Mating Tab Width: .063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284853-1
SKU: AMP284853-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: