Experience seamless connectivity with the AMP MCP Connector System, designed for automotive applications. This housing, made of durable PBT GF material, features 12 positions for male terminals, ensuring reliable signal transmission. With a pitch ranging from 5.7mm to 6.7mm, it offers versatility in wiring configurations. Operating in a wide temperature range from -40°C to 120°C, this connector is built to withstand harsh environmental conditions. Its black color and integrated primary locking feature not only provide a sleek appearance but also ensure secure mating. With terminal position assurance and sealable design, it guarantees optimal performance and protection. Perfect for wire-to-wire connections, it is a crucial component in automotive systems, meeting the highest industry standards for quality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1452303-1
Series: AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System
Length: 1.252 in
GPL: N10
Product Code: M131
Body Material: PBT GF
GPL Description: Automotive
Number of Positions: 12
Pitch: .224 in, .228 in, .264 in, 5.7 mm, 5.8 mm, 6.7 mm
Gender: Housing for male terminals
Row Spacing: .118 in, 3 mm
Number of Rows: 3
Connector System: Wire to Wire
Circuit Application: Signal
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Width: 1.807 in, 45.9 mm
Height: 1.163 in, 29.55 mm
Voltage: 14 V DC
Sealable: Yes
Body Color: Black
Serviceable: Yes
Polarization: No
Cable Exit Angle: 180°
Hybrid Connector : Yes
Mounting Feature: Without
Primary Locking Feature: Integrated in Housing
Connector Position Assurance Capable: No
Terminal Position Assurance: Yes
Nominal Voltage Architecture: 12 V
Mating Tab Width: .059 in, .11 in, 1.5 mm, 2.8 mm
Part Aliases: 3-1452303-1
SKU: AMP3-1452303-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: