Enhance your automotive connectivity with this high-performance housing for male terminals, part of the AMP MCP Connector System. Designed for streamlined wire-to-wire installations, it features 12 positions in a dual-row configuration with a pitch of 4.2mm. With a durable PA GF body in sleek black, it's both functional and visually appealing. Operating flawlessly in temperatures ranging from -25 to 105°C, this connector ensures reliable signal transmission in any environment. Its primary locking feature, along with terminal position assurance, guarantees secure connections. RoHS compliant and serviceable, it's a must-have for automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284858-1
Series: AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .165 in, .183 in, 4.2 mm, 4.65 mm
Voltage: 24 V DC
Row Spacing: .134 in, 3.4 mm
Polarization: No
Body Material: PA GF
Number of Positions: 12
GPL: N10
Packaging: Box
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M105
Connector System: Wire to Wire
Length: 1.35 in
Cable Exit Angle: 180°
Height: 1.524 in, 38.7 mm
Width: 20.8 mm, .819 in
Mating Tab Width: .063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284858-1
SKU: AMP284858-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: