Enhance your automotive connectivity with this versatile housing component. Crafted in a sleek gray hue, it seamlessly integrates into AMP MCP 1.5K, AMP MCP 2.8, and AMP MCP Connector System assemblies. Boasting three rows and a total of 25 positions, it offers ample space for efficient cable management. With a 4mm pitch and 180° cable exit angle, it ensures a secure and organized setup. Perfect for automotive, truck, bus, and off-road applications, this component is RoHS compliant, guaranteeing both performance and environmental responsibility. Upgrade your connector system with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2112890-2
Color: Gray
Series: AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System
Number of Rows: 3
Pitch: .157 in, 4 mm
Number of Positions: 25
Cable Exit Angle: 180°
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP1-2112890-2
Body Material: PBT GF
Connector Code: B
Mating Tab Width: 1.5 mm / 2.8 mm / .059 in / .11 in
Height: 32 mm / 1.26 in
Length: 44.6 mm / 1.75 in
UL Flammability Rating: UL 94-HB
Polarized: Yes
Terminal Position Assurance: Yes
Mounting Feature: Without
Circuit Application: Signal
Serviceable: No
Connector Style: Housing for male terminals
Row-to-Row Spacing: 4.2 mm / .165 in
Strain Relief: No
Connector System: Wire-to-Wire
Sealable: No
Hybrid Connector: Yes
Primary Locking Feature: On the Terminal
Operating Temperature Range: -40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: