292156-2

CT RELAY HDR ASSY FREE HANGING

Easily connect and relay signals with our CT Relay Header Assembly, designed for convenient free-hanging installation. This two-contact assembly, crafted with durable UL 94V-0 rated Nylon 6/6 housing, ensures reliable performance. Featuring brass contacts and a 2A amperage, it guarantees efficient signal transmission. With an overall height of 12mm and a pitch of 2mm, it offers a compact yet accessible design for various applications. Operating in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. The white housing color complements its inline contact layout, ideal for wire-to-wire and wire-to-board connections. RoHS compliant and boasting a 125V operating voltage, it prioritizes safety and environmental responsibility. Upgrade your connectivity solutions with this high-quality relay header assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292156-2
Series:AMP CT
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:.307 in, 7.8 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:6
Housing Color:White
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
Standards Met:UL 94V-0 UL 94V-0
SKU:AMP292156-2
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Panel Mount Feature:Without
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2016P-15-012287 - New product. To optimize supply chain, add one contact supplier as alternative.Download