292157-2

CT RELAY W/COMMONING BAR 2P NA

Enhance your circuitry with our CT Relay featuring a convenient commoning bar and two poles for seamless connection. Crafted from durable Nylon 6/6 housing, this relay ensures reliable performance even in demanding environments. With a compact design for easy panel mounting, it's ideal for signal applications. The brass contact pins guarantee efficient conductivity, while the white housing adds a sleek touch. Operating smoothly within a wide temperature range, from -40 to 105°C, this relay is RoHS compliant for environmentally responsible usage. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292157-2
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:13.4 mm, .527 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:White
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP292157-2
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Panel Mount Feature Type:Latches
Panel Mount Feature:With
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: