292164-2

CT P/HDR BOX H ASSY 2P T/P NAT

Enhance your circuit connections with our AMP CT series CT P/HDR BOX H ASSY 2P T/P NAT. This single-row housing assembly, designed for board mount installation, features durable Nylon 6/6 construction in a natural color. With a pitch of 2mm (.079 in) and contact material of brass, it ensures reliable power and signal transmission. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it offers versatility for various applications. With UL 94V-0 flammability standard compliance and RoHS certification, it guarantees safety and environmental sustainability. Its through-hole solder termination method and tin-plated contact mating area ensure secure and efficient PCB mounting. With a contact layout of inline and a shrouded header type, it provides ease of use in wire-to-board connector systems. With agency certifications from UL and CSA, you can trust in its quality and performance. Whether for industrial or electronic projects, this AMP CT connector is a valuable component for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292164-2
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 80
Contact Amperage: 4 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3174
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .228 in, 5.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292164-2
SKU: AMP292164-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: