292145-4

CT P/HDR ASSY V 4P W/O KINK NA

Enhance your power and signal connections with our AMP CT Partially Shrouded PCB Mount Header Assembly. Designed for vertical board mounting, this assembly features 4-pin contact layout in a 2mm pitch, suitable for 22-28 AWG wire sizes. The housing is crafted from UL 94V-0 rated Nylon 6/6 in a natural color, ensuring durability and safety. With a contact amperage of 4A and voltage rating of 125V AC/DC, it guarantees reliable performance in a wide operating temperature range from -40°C to 105°C (-40°F to 221°F). Each package includes 1000 units, making it ideal for high-volume assembly applications. The contact material is brass with tin plating, offering excellent conductivity, and the assembly is RoHS compliant, meeting environmental standards. Whether for industrial or commercial use, this connector is a versatile and dependable choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292145-4
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 4 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0408
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .386 in, 9.8 mm
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .141 in, 3.6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Material Flammability Standard: UL 94V-0
Part Aliases: 292145-4
SKU: AMP292145-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: