3-292132-5

CT P/HDR BOX V 15P BLUE

Enhance board connectivity with our AMP CT 15P Vertical PCB Mount Header in striking Blue, a vital component for power and signal transmission. Designed for seamless integration, this connector boasts a rugged Nylon 6/6 housing and durable brass contacts with tin plating for reliable performance. With a pitch of 2mm, it accommodates 22-28 AWG wire sizes and operates at temperatures ranging from -40 to 105°C. UL 94V-0 compliant for safety, it features through-hole solder termination and kinked legs for secure PCB attachment. Each package includes 200 units, making it ideal for high-volume assembly. Trust in our LR 7189 and E28476-certified product for quality and RoHS compliance. Elevate your electronic projects with this essential Wire to Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-292132-5
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 200
Contact Amperage: 4 A
Number of Positions: 15
Housing Color: Blue
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.252 in, 31.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round, Rounded
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
PCB Mount Alignment Type: Kinked Legs
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-292132-5
SKU: AMP3-292132-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: