Enhance your power and signal connections with our CT MT REC ASSY 6P GOLD. Designed for high-performance applications, this receptacle features a durable Polybutylene Terephthalate housing and Insulation Displacement Crimp termination method for secure and reliable connectivity. With a compact 2mm pitch and 6 positions, it's perfect for cable mount installations. Operating in a wide temperature range from -30 to 105°C, it ensures durability in diverse environments. RoHS compliant and with mating alignment, it offers convenience and peace of mind for your wiring needs. Suitable for various circuit applications, this AMP CT series connector is a versatile solution for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 176392-6
Color: Natural
Series: AMP CT
Amperage: 2 A
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .079 in, 2 mm
Number of Positions: 6
GPL: 398
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 0406
Connector System: Wire to Wire
Mating Retention: Without
Part Aliases: 176392-6
SKU: AMP176392-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: