292175-7

CT BOX HDR V SMT 7P O/TAPE NAT

Easily integrate power and signal connections with our AMP CT Box Header for surface mount applications. Featuring a durable PA 6T GF housing in a natural color, this connector ensures reliable performance in a range of environments. With a 2mm pitch and 7 pin configuration, it is suitable for various PCB designs. The contact area is plated with tin for efficient connectivity, and the housing meets UL 94V-0 flammability standards for safety. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it ideal for diverse industrial applications. With board mount orientation and solder peg PCB retention, installation is convenient and secure. This shrouded header, with a compact size of 15.8mm in length and 5.8mm in width, is designed for wire-to-board connections. It is UL and CSA certified, ensuring compliance with industry standards, and ROHS compliant for environmental responsibility. With a contact layout of Inline and contact shape of round, it facilitates easy assembly and maintenance. Each package contains 700 units, packaged in tape and box for efficient handling. Whether for new installations or replacements, this AMP CT Box Header is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292175-7
Series: AMP CT
Housing Material: PA 6T GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 700
Contact Amperage: 4 A
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 15.8 mm, .622 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292175-7
SKU: AMP292175-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/12/2024 P-24-026381 - Adding alternative material. Material shortage for the current material, changing the material from PA10T to PA6T (Using the same previously used material as alternative)
Download
09/30/2023 PCN-23-183105 - Packaging Change. Reel changed from paper (White color) to Plastic (Black Color) and Box size change
Download