2-179608-0
CT DBL ROW HOLDER,MT,20P,NA
Easily connect and secure your PCB components with this CT Double Row Holder. Designed for a Wire to Board connection, this holder accommodates 20 positions with a pitch of 2mm. Constructed with durable PA 66 material, it ensures reliable performance in a temperature range of -30 to 105°C. The ivory color adds a sleek touch to your setup, while the compact dimensions of 6.9mm in height make it ideal for space-constrained applications. With a contact amperage of 3A and compatibility with 30-22 AWG wire sizes, this holder is a versatile solution for various electronic projects. RoHS compliant for environmental responsibility. Packaged in a bag of 1000, it's convenient for bulk installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-179608-0 |
Color: | Ivory |
Series: | AMP CT |
Accessory Type: | Holder |
Overall Height: | 6.9 mm |
Pitch: | .079 in, 2 mm |
Row Spacing: | 6.5 mm |
Body Material: | PA 66 |
Package Quantity: | 1000 |
Contact Amperage: | 3 A |
Number of Positions: | 20 |
GPL: | 398 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Data and Devices |
Product Code: | 0700 |
Wire Size: | 30 - 22 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Length: | 24.3 mm, .957 in |
Height: | .271 in, 6.9 mm |
Width: | .334 in, 8.5 mm |
Part Aliases: | 2-179608-0 |
SKU: | AMP2-179608-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2017 | E-17-015733 - Product Improvement. This PCN same as P-16-012789, have been notify customer before, please omit it just system required. | Download |
07/13/2016 | E-16-008796 - Reactive parts as PM request | Download |
06/28/2016 | P-16-012789 - Product improvement. To optimize delivery time, TE want to add new alternative resin material, the alternative material is at same level with the original one. | Download |