1-292250-4

CT P/HDR BOX H ASSY 14P W/KINK

Enhance your electronic connections with this CT P/HDR BOX H ASSY 14P W/KINK, a 14-pin header assembly designed for efficient power and signal transmission. With a durable Nylon 6/6 housing and brass contacts plated with tin, this connector ensures reliable performance in various environments. Its board mount design, featuring crimp and through-hole solder termination methods, offers flexibility in installation. The right-angle orientation and kinked legs provide secure PCB retention, making it ideal for applications requiring stability. Operating within a wide temperature range of -40 to 105°C, this connector meets UL 94V-0 flammability standards, guaranteeing safety and compliance. Perfect for wire-to-board connections with 22-28 AWG wire sizes, it's a versatile solution for your assembly needs. With RoHS compliance and UL and CSA agency certifications, you can trust in the quality and reliability of this AMP CT connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292250-4
Series: AMP CT
Amperage: 4 A
Housing Material: Nylon 6/6
Number of Contacts: 14
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 4 A
Number of Positions: 14
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3174
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.173 in, 29.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292250-4
SKU: AMP1-292250-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: