292170-4

CT P/HDR ASSY 4P V W/O KINK T

Easily assemble power and signal connections with this CT P/HDR ASSY 4P V, a key component in the AMP CT series. Designed for efficient board mounting, this connector features a durable Polybutylene Terephthalate housing in a natural color. With through-hole solder termination and brass contacts plated with tin, it ensures reliable performance in a wide operating temperature range. Its compact inline layout and 2mm pitch make it suitable for wire-to-board applications. UL 94V-0 compliant for safety, this connector is ideal for various circuit assembly needs. Packaged in a convenient box and tube format, it offers 45 pieces per package for efficient handling and storage. With a contact amperage of 4A, contact mating area plating of 1-2μm, and a contact shape of round, it meets the rigorous standards of the industry. Perfect for pick and place assembly, this PCB mount header provides secure and durable connections for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292170-4
Series: AMP CT
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 45
Contact Amperage: 4 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0408
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .386 in, 9.8 mm
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .141 in, 3.6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 292170-4
SKU: AMP292170-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: