2-1932156-2
CT DBLROW ASSY V 22P W/BOS HIGH TEMP
Enhance your circuit connectivity with our CT double-row assembly, designed for high temperatures and reliable performance. With 22 pin contacts and a durable GF Nylon housing in a natural color, this board mount connector is ideal for power and signal applications. Its brass contacts with tin plating ensure efficient conductivity, while meeting UL 94V-0 flammability standards for safety. Featuring a vertical mount orientation and kinked legs for PCB retention, it offers easy installation and secure attachment. Operating in a wide temperature range from -30 to 105 °C, this connector is suitable for various environments. With a pitch of 2mm, it accommodates 22-28 AWG wire sizes and includes a pick and place cover for convenient assembly. RoHS compliant and with a matte finish, it guarantees quality and compliance with environmental regulations. Upgrade your connection system with this AMP CT double-row assembly for optimal performance and peace of mind.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1932156-2 |
Series: | AMP CT |
Housing Material: | GF Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | 6.5 mm |
Package Quantity: | 160 |
Contact Amperage: | 4 A |
Number of Positions: | 22 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .295 in, 7.5 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0700 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 1.098 in, 27.9 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .185 in, 4.7 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1932156-2 |
SKU: | AMP2-1932156-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |