Enhance your circuit board connections with our CT P/HDR BOX V 2P POL NAT connector. Designed for optimal performance, this 2-pin header boasts a durable Nylon 6/6 housing and brass contacts, ensuring reliable power and signal transmission. With a pitch of 2mm, it offers seamless integration on your PCB with through-hole solder termination. Operating at voltages up to 125V AC/DC and amperages of 4A, it's ideal for various applications. Its UL 94V-0 flammability standard and wide operating temperature range from -40 to 105°C make it suitable for diverse environments. Whether for power distribution or signal routing, this connector, with its shrouded header type and wire-to-board system, guarantees efficient and secure connections. RoHS compliant, it's environmentally friendly, meeting global standards. Elevate your assembly process with this high-quality connector, a must-have in your PCB setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292251-2
Series: AMP CT
Amperage: 4 A
Housing Material: Nylon 6/6
Number of Contacts: 2
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .228 in, 5.8 mm
Connector System: Wire to Board
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 292251-2
SKU: AMP292251-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: