292172-6
CT POST HDR ASSY 6P IN-TUBE BL
Enhance your power and signal connections with this CT POST HDR ASSY 6P IN-TUBE BL, a key component in the AMP CT series. Featuring a durable housing made of PA 6T GF30 in sleek black, this assembly boasts six brass pin contacts for reliable performance. With a surface mount termination method and a 2mm pitch, it offers seamless integration onto your PCB. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. UL 94V-0 compliant, it ensures safety and quality, while its compact design with a vertical mount orientation saves space. With a package quantity of 30, it's ideal for high-volume applications. Trust in its LR 7189 and E28476 agency certifications, along with its RoHS compliance, for peace of mind. Upgrade your Wire to Board connections with this high-quality PCB Mount Header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292172-6 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | PA 6T GF30 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .078 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 30 |
Contact Amperage: | 4 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tube, Tube/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Panel Mount: | With |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .307 in, 7.8 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4552 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline, Staggered |
Connector Length: | 14 mm, .551 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Round |
Connector Width: | .157 in, 4 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Partially Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .177 in, 4.5 mm |
Contact Retention: | With |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292172-6 |
SKU: | AMP292172-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |