292250-6
CT P/HDR BOX H ASSY 6P W/KINK
Enhance your circuit board assembly with our CT P/HDR BOX H ASSY 6P W/KINK connector, meticulously designed for optimal performance. With a 2mm pitch and 6 contacts, this component is crafted from durable Nylon 6/6 housing material, ensuring reliability in various applications. Featuring a board mount and through-hole solder termination method, it guarantees secure and stable connectivity. The brass contact material, plated with tin, offers excellent conductivity and corrosion resistance. With a 4A amperage rating and 125V AC/DC voltage, it meets stringent performance standards. Its right-angle mount orientation and kinked legs provide versatility in installation. UL 94V-0 rated for flammability, it adheres to safety regulations. Suitable for power and signal circuits, this connector is RoHS compliant, offering a sustainable solution for your connectivity needs. Indispensable for wire-to-board connections, it excels in pick-and-place assembly with LR 7189 and E28476 certifications. Elevate your electronic projects with this high-quality connector, backed by our commitment to excellence in data and devices connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292250-6 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Package Quantity: | 200 |
Contact Amperage: | 4 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3174 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 13.8 mm, .543 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round |
Connector Width: | .228 in, 5.8 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292250-6 |
SKU: | AMP292250-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |