3-292173-8

CT BOX HDR H SMT 8P O/TAPE NAT

Enhance your PCB assembly with our AMP CT Box Header. Designed for surface mount installation, this connector features a durable PA 6T GF housing in a natural color. With 8 pin contacts and a 2mm pitch, it ensures reliable power and signal transmission. Operating in a wide temperature range from -40 to 105°C, it meets stringent UL 94V-0 flammability standards. Specially crafted for wire to board connections, it accommodates 22-28 AWG wire sizes. The shrouded header with a right-angle mount orientation offers easy PCB integration. With a matte tin plating finish, it guarantees excellent conductivity. UL and CSA certified, it complies with RoHS standards, making it an ideal choice for data and devices applications. With 500 pieces per package, it's perfect for high-volume production. Upgrade your assembly process with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-292173-8
Series: AMP CT
Housing Material: PA 6T GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 4 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .228 in, 5.8 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 17.8 mm, .701 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .354 in, 9 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-292173-8
SKU: AMP3-292173-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: