292166-3

CT P/HDR BOX V 3P T/P NAT W/O

Elevate your power and signal connections with our AMP CT 3P Vertical PCB Mount Header. Designed for seamless board integration, this connector boasts a durable Nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards. With a pitch of 2mm (.079 in), it offers reliable contact with 3 positions for 22-28 AWG wire sizes. The tin-plated pin contacts ensure efficient signal transmission, while the absence of strain relief allows for flexible installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for various applications. Whether for data or power transfer, trust in its quality construction and suitability for pick and place assembly. RoHS compliance further underscores its commitment to environmental responsibility, making it a smart choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292166-3
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 60
Contact Amperage: 4 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .307 in, 7.8 mm
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 292166-3
SKU: AMP292166-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: