1-215882-4
14 WAY GREY MK II RECP
Enhance signal connectivity with our AMP-LATCH - NOVO series IDC Ribbon Cable Connector. Designed for secure cable mounting, this receptacle features 14 gold-plated contacts, ensuring reliable data transmission. With a pitch of 2.54 mm and insulation displacement crimp termination, it offers easy installation on ribbon cables. The gray housing, operating within a wide temperature range of -55 to 125°C, suits various environments. Its polarization and latch mating alignment ensure proper connection, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for signal circuit applications, this connector is a versatile choice for wire-to-board configurations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-215882-4 |
Series: | AMP-LATCH - NOVO |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 14 |
Housing Color: | Gray |
GPL: | 318 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5746 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Part Aliases: | 1-215882-4 |
SKU: | AMP1-215882-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2022 | PCN-21-115776 - Raw material change. Raw material of housing and cover change from Shinite PBT D202G30BK DF4886 to Kingfa PBT RG301 GF30%. The color change form grey to black. |
Download |